Part Details for TS02-66-130-BK-100-SCR-D by CUI Devices
Overview of TS02-66-130-BK-100-SCR-D by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS02-66-130-BK-100-SCR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS02-66-130-BK-100-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2991 In Stock |
|
$0.0650 / $0.1200 | Buy Now |
DISTI #
179-TS0266130BK100SC
|
Mouser Electronics | Tactile Switches 6 x 6 mm, 13 mm Act Height, 100 gf, Black, Short Crimped, Through Hole, SPST, RoHS: Compliant | 5180 |
|
$0.0570 / $0.1200 | Buy Now |
|
Future Electronics | Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0590 / $0.0690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0580 | Buy Now |
Part Details for TS02-66-130-BK-100-SCR-D
TS02-66-130-BK-100-SCR-D CAD Models
TS02-66-130-BK-100-SCR-D Part Data Attributes
|
TS02-66-130-BK-100-SCR-D
CUI Devices
Buy Now
|
Compare Parts:
TS02-66-130-BK-100-SCR-D
CUI Devices
6 x 6 mm, 13 mm Actuator Height, 100 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |