Part Details for TS10015C0000G by Anytek Technology Corporation Ltd
Overview of TS10015C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS10015C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS10015C0000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 7.62MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9656 | Buy Now |
DISTI #
72330847
|
RS | TS -7.62-10P Green , Trivalence-Cr zinc B/M clamp with Ni Plated ,MARK | Amphenol - Anytek TS10015C0000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 | RFQ |
DISTI #
ANYTS10015C0000G
|
Heilind Electronics | TS -7.62-10P GREEN - TRIVAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $5.0800 | Buy Now |
DISTI #
TS10015C0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 35 | 0 |
|
$2.3300 | RFQ |
DISTI #
ANYTS10015C0000G
|
Interstate Connecting Components | TS -7.62-10P GREEN - TRIVAL | 0 |
|
Buy Now |