Part Details for TS10K40 by Taiwan Semiconductor
Overview of TS10K40 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS10K40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS10K40-ND
|
DigiKey | 10A, 400V, STANDARD BRIDGE RECTI Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
DISTI #
TS10K40
|
Avnet Americas | 10A, 400V, Standard Bridge Rectifier - Rail/Tube (Alt: TS10K40) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4501 / $0.4979 | Buy Now |
DISTI #
821-TS10K40
|
Mouser Electronics | Bridge Rectifiers 10A, 400V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.4270 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4380 | Buy Now |
DISTI #
TS10K40
|
Avnet Americas | 10A, 400V, Standard Bridge Rectifier - Rail/Tube (Alt: TS10K40) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4501 / $0.4979 | Buy Now |
Part Details for TS10K40
TS10K40 CAD Models
TS10K40 Part Data Attributes:
|
TS10K40
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS10K40
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TS4K, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TS10K40
This table gives cross-reference parts and alternative options found for TS10K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS10K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS10B04G | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, GREEN, PLASTIC, TS4B, 4 PIN | Taiwan Semiconductor | TS10K40 vs TS10B04G |
PB1004S-LF | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-6, 4 PIN | Won-Top Electronics Co Ltd | TS10K40 vs PB1004S-LF |
PB1004-LF | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-8, 4 PIN | Won-Top Electronics Co Ltd | TS10K40 vs PB1004-LF |