Part Details for TS10P03G-K by Taiwan Semiconductor
Overview of TS10P03G-K by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for TS10P03G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS10P03G-K-ND
|
DigiKey | 10A, 200V, STANDARD BRIDGE RECTI Min Qty: 1200 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6205 | Buy Now |
DISTI #
TS10P03G-K
|
Avnet Americas | 10A, 200V, Standard Bridge Rectifier - Rail/Tube (Alt: TS10P03G-K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$0.5407 / $0.5898 | Buy Now |
DISTI #
821-TS10P03G-K
|
Mouser Electronics | Bridge Rectifiers 10A, 200V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.5120 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.6310 | Buy Now |
DISTI #
TS10P03G-K
|
Avnet Americas | 10A, 200V, Standard Bridge Rectifier - Rail/Tube (Alt: TS10P03G-K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$0.5407 / $0.5898 | Buy Now |
DISTI #
TS10P03G-K
|
Avnet Americas | 10A, 200V, Standard Bridge Rectifier - Rail/Tube (Alt: TS10P03G-K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$0.5407 / $0.5898 | Buy Now |
Part Details for TS10P03G-K
TS10P03G-K CAD Models
TS10P03G-K Part Data Attributes
|
TS10P03G-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS10P03G-K
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |