-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High surge voltage 1.25 A SCR for circuit breaker
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13406-1-ND
|
DigiKey | SCR 700V 1.25A SMBFLAT-3L Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4065 In Stock |
|
$0.3713 / $0.9900 | Buy Now |
DISTI #
TS110-7UF
|
Avnet Americas | Thyristor SCR 700V 27A 3-Pin(2+Tab) SMB Flat T/R - Tape and Reel (Alt: TS110-7UF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.4247 | Buy Now |
DISTI #
511-TS110-7UF
|
Mouser Electronics | SCRs 700V High Surge 1.25A SCR 100uA RoHS: Compliant | 490 |
|
$0.3710 / $0.9800 | Buy Now |
|
STMicroelectronics | High surge voltage 1.25 A SCR for circuit breaker RoHS: Compliant Min Qty: 1 | 490 |
|
$0.5200 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks | 0 |
|
$0.3860 | Buy Now |
DISTI #
TS110-7UF
|
TME | Thyristor, 700V, Ifmax: 1.25A, 0.8A, Igt: 100uA, SMBflat-3L, SMD Min Qty: 1 | 0 |
|
$0.3480 / $0.7620 | RFQ |
DISTI #
TS110-7UF
|
Avnet Silica | (Alt: TS110-7UF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TS110-7UF
|
EBV Elektronik | (Alt: TS110-7UF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS110-7UF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS110-7UF
STMicroelectronics
High surge voltage 1.25 A SCR for circuit breaker
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 0.001 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 3 | |
Non-Repetitive Pk On-state Cur | 25 A | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 225 | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |