Part Details for TS11518D0000G by Anytek Technology Corporation Ltd
Overview of TS11518D0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS11518D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS11518D0000G-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8389 | Buy Now |
DISTI #
72330967
|
RS | TS 11P 5.08 Grey ,LOGO , Zinc With Flange HOOK ON BACK SIDE NL66 | Amphenol - Anytek TS11518D0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 | RFQ |
DISTI #
ANYTS11518D0000G
|
Heilind Electronics | TS 11P 5.08 GREY LOGO -ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8600 | Buy Now |
DISTI #
ANYTS11518D0000G
|
Interstate Connecting Components | TS 11P 5.08 GREY LOGO -ZINC | 0 |
|
Buy Now |