Part Details for TS12015C0000G by Anytek Technology Corporation Ltd
Overview of TS12015C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS12015C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS12015C0000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS 7.62MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3555 | Buy Now |
DISTI #
72331001
|
RS | TS -7.62-12P Green , Trivalence-Cr zinc B/M clamp with Ni Plated ,MARK | Amphenol - Anytek TS12015C0000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 | RFQ |
DISTI #
ANYTS12015C0000G
|
Heilind Electronics | TS -7.62-12P GREEN - TRIVAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $6.1000 | Buy Now | |
DISTI #
TS12015C0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 25 | 0 |
|
$2.7900 | RFQ |
DISTI #
ANYTS12015C0000G
|
Interstate Connecting Components | TS -7.62-12P GREEN - TRIVAL | 0 |
|
Buy Now |