-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7873
|
Newark | Scr Thyristor, 8A, 600V, To-252-3, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200Μa, Average On State Current:8A, On State Rms Current:12A, Thyristor Case Style:To-252 (Dpak), No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics TS1220-600B-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3870 / $1.0500 | Buy Now |
DISTI #
497-6771-1-ND
|
DigiKey | SCR 600V 12A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19059 In Stock |
|
$0.3063 / $0.9300 | Buy Now |
DISTI #
TS1220-600B-TR
|
Avnet Americas | Thyristor SCR 600V 115A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TS1220-600B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3169 | Buy Now |
DISTI #
511-TS1220-600B-TR
|
Mouser Electronics | SCRs 12 Amp 600 Volt RoHS: Compliant | 11048 |
|
$0.3060 / $0.9200 | Buy Now |
|
STMicroelectronics | 12A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 11048 |
|
$0.4600 / $0.9000 | Buy Now |
|
Future Electronics | TS1220 Series 600 Vdrm 12 A Sensitive Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.4650 / $0.5000 | Buy Now |
|
Future Electronics | TS1220 Series 600 Vdrm 12 A Sensitive Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4650 / $0.5000 | Buy Now |
|
Future Electronics | TS1220 Series 600 Vdrm 12 A Sensitive Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4650 / $0.5000 | Buy Now |
DISTI #
TS1220-600B-TR
|
Avnet Americas | Thyristor SCR 600V 115A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TS1220-600B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3169 | Buy Now |
DISTI #
TS1220-600B-TR
|
TME | Thyristor, 600V, Ifmax: 12A, 8A, Igt: 200uA, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.4510 / $0.7520 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS1220-600B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1220-600B-TR
STMicroelectronics
12A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 115 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |