-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4068
|
Newark | Thyristor |Stmicroelectronics TS1220-600H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12727-5-ND
|
DigiKey | SCR 600V 12A IPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
579 In Stock |
|
$0.6187 / $1.6500 | Buy Now |
DISTI #
TS1220-600H
|
Avnet Americas | Thyristor SCR 600V 115A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: TS1220-600H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3354 / $0.3498 | Buy Now |
DISTI #
511-TS1220-600H
|
Mouser Electronics | SCRs 12 Amp 600 Volt RoHS: Compliant | 1641 |
|
$0.3880 / $0.8900 | Buy Now |
|
STMicroelectronics | 12A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 1641 |
|
$0.5800 / $0.8700 | Buy Now |
|
Future Electronics | TS1220 Series 600 V 5 mA Ihold 12 A Through Hole Sensitive Gate SCR - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
TS1220-600H
|
Avnet Americas | Thyristor SCR 600V 115A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: TS1220-600H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3354 / $0.3498 | Buy Now |
DISTI #
TS1220-600H
|
TME | Thyristor, 600V, Ifmax: 12A, 8A, Igt: 200uA, IPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.4850 / $0.7550 | RFQ |
DISTI #
TS1220-600H
|
Avnet Silica | Thyristor SCR 600V 115A 3-Pin(3+Tab) IPAK Tube (Alt: TS1220-600H) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TS1220-600H
|
EBV Elektronik | Thyristor SCR 600V 115A 3-Pin(3+Tab) IPAK Tube (Alt: TS1220-600H) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS1220-600H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1220-600H
STMicroelectronics
12A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 115 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |