-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±6-V dual-supply, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6250
|
Newark | Analogue Switch, Single, Spst-Nc, Sot23, No. Of Channels:1Channels, Analogue Switch Type:Spst - Nc, On State Resistance Max:47Ohm, Supply Voltage Range:± 1V To ± 6V, Analogue Switch Case:Sot-23, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS12A4517DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1359 |
|
$0.7060 / $0.9130 | Buy Now |
DISTI #
296-24270-1-ND
|
DigiKey | IC SWITCH SPST-NCX1 20OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13878 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
595-TS12A4517DBVR
|
Mouser Electronics | Analog Switch ICs Lo-Vltg Lo On-State Res SPST CMOS Ana Sw RoHS: Compliant | 4667 |
|
$0.2900 / $0.6500 | Buy Now |
DISTI #
59855026
|
Verical | Analog Switch Single SPST 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2139 | Americas - 1305 |
|
$0.3031 / $0.4066 | Buy Now |
DISTI #
TS12A4517DBVR
|
TME | IC: analog switch, SPST, Ch: 1, SOT23-5, 1÷6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.4070 / $0.8050 | RFQ |
|
Ameya Holding Limited | IC SWITCH SPST SOT23-5 | 42085 |
|
RFQ | |
DISTI #
C1S746204995732
|
Chip1Stop | Analog Switch Single SPST 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2810 |
|
$0.2660 / $0.4770 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SWITCH SPST SOT23-5 | 558 |
|
$0.3649 / $0.5909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS12A4517DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS12A4517DBVR
Texas Instruments
±6-V dual-supply, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SUPPLY VOLTAGE CAN ALSO OPERATE WITH 3V TO 3.6V | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 464 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -1.95 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -1.8 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 83 dB | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS12A4517DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS12A4517DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS12A4517D | ±6-V dual-supply, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85 | Texas Instruments | TS12A4517DBVR vs TS12A4517D |