Part Details for TS13501STRT by Semtech Corporation
Overview of TS13501STRT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS13501STRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3768
|
Newark | Neo-Iso Solid-State Relay |Semtech TS13501STRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.8260 | Buy Now |
DISTI #
TS13501STRTCT-ND
|
DigiKey | SSR RELAY DPST-NO 1A 24-36V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$0.6448 / $1.1600 | Buy Now |
DISTI #
TS13501STRT
|
Avnet Americas | SOIC-8/I°/bi-directional blocking 36V power DC or AC switch (Alt: TS13501STRT) Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
947-TS13501STRT
|
Mouser Electronics | Solid State Relays - PCB Mount NEO-ISO SOLID- STATE RELAY RoHS: Compliant | 2170 |
|
$0.6540 / $1.1600 | Buy Now |
DISTI #
TS13501STRT
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TS13501STRT
|
Avnet Silica | SOIC-8/I�/bi-directional blocking 36V power DC or AC switch (Alt: TS13501STRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | NEO-ISO SOLID-STATE RELAY Min Qty: 1 | 0 |
|
$0.6000 | Buy Now |