-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 x 12 mm, 14 mm Actuator Height, 160 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS14-1212-140-BK-160-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1056 In Stock |
|
$0.1433 / $0.2600 | Buy Now |
DISTI #
179-TS141212140160SC
|
Mouser Electronics | Tactile Switches 12 x 12 mm 14 mm 160 gf Short Crimped Black Through Hole SPST RoHS: Compliant | 2140 |
|
$0.1330 / $0.2600 | Buy Now |
DISTI #
V99:2348_26743004
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2216 | Americas - 450 |
|
$0.1102 / $0.1326 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.1147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1010 / $0.1290 | Buy Now |
DISTI #
61869943
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2216 | Americas - 450 |
|
$0.1102 / $0.1206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS14-1212-140-BK-160-SCR-D
CUI Devices
Buy Now
|
Compare Parts:
TS14-1212-140-BK-160-SCR-D
CUI Devices
12 x 12 mm, 14 mm Actuator Height, 160 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |