Part Details for TS15315A0000G by Anytek Technology Corporation Ltd
Overview of TS15315A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS15315A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS15315A0000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.81MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7857 | Buy Now |
DISTI #
72328118
|
RS | TS -3.81 - 15P Green , B/M HOOK ON ENTER SIDE NL66 | Amphenol - Anytek TS15315A0000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 | RFQ |
DISTI #
ANYTS15315A0000G
|
Heilind Electronics | TS -3.81 - 15P GREEN -BM HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.6900 / $4.6200 | Buy Now | |
DISTI #
TS15315A0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 70 | 0 |
|
$2.1100 | RFQ |
DISTI #
ANYTS15315A0000G
|
Interstate Connecting Components | TS -3.81 - 15P GREEN -BM HO | 0 |
|
Buy Now |