Part Details for TS15318C0000G by Anytek Technology Corporation Ltd
Overview of TS15318C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS15318C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS15318C0000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS 3.81MM Min Qty: 3010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0450 | Buy Now |
DISTI #
72328121
|
RS | TS-15P-3.81 , screw, Grey, With Flangle hook on entry side | Amphenol - Anytek TS15318C0000G RoHS: Compliant Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 | RFQ |
DISTI #
ANYTS15318C0000G
|
Heilind Electronics | TS-15P-3.81 - SCREW, GREY, WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.4000 | Buy Now |
DISTI #
ANYTS15318C0000G
|
Interstate Connecting Components | TS-15P-3.81 - SCREW, GREY, WI | 0 |
|
Buy Now |