-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V min. voltage supply, micropower
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4542-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3667 / $2.8300 | Buy Now |
DISTI #
TS1874AIDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R - Tape and Reel (Alt: TS1874AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2876 / $1.3430 | Buy Now |
DISTI #
511-TS1874AIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation RoHS: Compliant | 2253 |
|
$1.3500 / $2.8300 | Buy Now |
|
STMicroelectronics | 1.8V min. voltage supply, micropower RoHS: Compliant Min Qty: 1 | 2253 |
|
$1.8000 / $2.3500 | Buy Now |
|
Future Electronics | IC OPAMP GP 1.8MHZ RRO 14SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$1.3200 | Buy Now |
|
Future Electronics | IC OPAMP GP 1.8MHZ RRO 14SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Bristol Electronics | 3033 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 1000UV OFFSET-MAX, BICMOS, PDSO14 | 24220 |
|
$1.0474 / $2.4938 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 1000UV OFFSET-MAX, BICMOS, PDSO14 | 2426 |
|
$1.4963 / $3.9900 | Buy Now |
DISTI #
TS1874AIDT
|
TME | IC: operational amplifier, 1.8MHz, Ch: 4, SO14, 1.8÷6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.6700 / $1.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS1874AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1874AIDT
STMicroelectronics
1.8V min. voltage supply, micropower
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.125 µA | |
Bias Current-Max (IIB) @25C | 0.13 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS1874AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS1874AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV614MA | IC OP-AMP, Operational Amplifier | Texas Instruments | TS1874AIDT vs LMV614MA |
TS1874AIYD | 1.8V min. voltage supply, micropower | STMicroelectronics | TS1874AIDT vs TS1874AIYD |
TS1874IYDT | 1.8V min. voltage supply, micropower | STMicroelectronics | TS1874AIDT vs TS1874IYDT |
LMV614MAX | QUAD OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | TS1874AIDT vs LMV614MAX |
TS1874ID | 1.8V min. voltage supply, micropower | STMicroelectronics | TS1874AIDT vs TS1874ID |
TS1874IDT | 1.8V min. voltage supply, micropower | STMicroelectronics | TS1874AIDT vs TS1874IDT |
TS1874IYD | 1.8V min. voltage supply, micropower | STMicroelectronics | TS1874AIDT vs TS1874IYD |
LMV614MA/NOPB | Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS1874AIDT vs LMV614MA/NOPB |