Part Details for TS2-030 by Dwyer Instruments Inc
Overview of TS2-030 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8396
|
Newark | Temperature Switch, 1%, 250 Vac, Thermocouple Type:Ptc, Operating Temperature Max:158°F, Operating Temperature Min:32°F, Temperature Accuracy ±:1%, Output Voltage Max:250Vac, Output Voltage Min:-, Product Range:Ts2 Series Rohs Compliant: Yes |Dwyer TS2-030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$49.4900 | Buy Now |
DISTI #
71444838
|
RS | Digital Temperature Switch, TS2-030,12 VAC/VDC, F Display32-158F/C | Dwyer Instruments TS2-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$58.1700 / $72.7100 | Buy Now |
|
Neutron USA | Digital Temperature Switch,TS2-030,12 VAC/VDC,F Display32-158F/C | 33 |
|
$99.9900 | Buy Now |