Part Details for TS20100F070S by TE Connectivity
Overview of TS20100F070S by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS20100F070S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sub-Miniature Snap Action Switch - SPST-NO - 100mA - 125VAC - 48VDC - Round (Pin Plunger) Actuator - 70gf Operating Force - SMD (SMT) Tab - Surface Mount. RoHS: Compliant |
1200 In Stock 1200 Factory Stock |
|
$0.3180 / $0.3760 | Buy Now |