-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.4 x 3.4 mm, 0.35 mm Actuator Height, 160 gf, Surface Mount, SPST, Black Illuminated, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS21-34-035-BK-160-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15936 In Stock |
|
$0.0939 / $0.1800 | Buy Now |
DISTI #
179-134035BK160SMTTR
|
Mouser Electronics | Tactile Switches 3.4 x 3.4 mm, 0.35 mm Actuator Height, 160 gf, Surface Mount, SPST, Black RoHS: Compliant | 31649 |
|
$0.0830 / $0.1700 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0682 / $0.0745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS21-34-035-BK-160-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
TS21-34-035-BK-160-SMT-TR
CUI Devices
3.4 x 3.4 mm, 0.35 mm Actuator Height, 160 gf, Surface Mount, SPST, Black Illuminated, Tactile Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |