Part Details for TS21715C0000G by Anytek Technology Corporation Ltd
Overview of TS21715C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS21715C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS21715C0000G-ND
|
DigiKey | TERM BLOCK PLUG 21POS 90DEG 5MM Min Qty: 1988 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7808 | Buy Now |
DISTI #
72328311
|
RS | TS -5.0 -21P Green , screw ,Logo With Flange hooks on wire entry side | Amphenol - Anytek TS21715C0000G RoHS: Compliant Min Qty: 1988 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 | RFQ |
DISTI #
ANYTS21715C0000G
|
Heilind Electronics | TS -5.0 -21P GREEN - SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $10.5700 | Buy Now |
DISTI #
TS21715C0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 28 | 0 |
|
$4.5600 | RFQ |
DISTI #
ANYTS21715C0000G
|
Interstate Connecting Components | TS -5.0 -21P GREEN - SCREW | 0 |
|
Buy Now |