Part Details for TS2596SCS50 RLG by Taiwan Semiconductor
Overview of TS2596SCS50 RLG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2596SCS50 RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS2596SCS50RLG-ND
|
DigiKey | IC REG BUCK 5V 2A 8SOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7290 / $0.7873 | Buy Now |
DISTI #
TS2596SCS50 RLG
|
Avnet Americas | Conv DC to DC Single Step Down 24V to 5V 3A 8-Pin SOIC Plastic T/R - Tape and Reel (Alt: TS2596SCS50 RLG) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7622 / $0.8315 | Buy Now |
DISTI #
821-TS2596SCS50RLG
|
Mouser Electronics | Switching Voltage Regulators 3A STEP DOWN 5.0V SWITCHING VOLT REG RoHS: Compliant | 0 |
|
$0.7280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42500 Package Multiple: 2500 | 0 |
|
$0.7410 | Buy Now |
DISTI #
TS2596SCS50-RLG
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷24VDC, Uout: 5VDC, 2A, SOP8, Ch: 1 Min Qty: 1 | 0 |
|
$1.1600 / $1.6200 | RFQ |
DISTI #
TS2596SCS50 RLG
|
EBV Elektronik | Conv DC to DC Single Step Down 24V to 5V 3A 8-Pin SOIC Plastic T/R (Alt: TS2596SCS50 RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TS2596SCS50 RLG
TS2596SCS50 RLG CAD Models
TS2596SCS50 RLG Part Data Attributes:
|
TS2596SCS50 RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TS2596SCS50 RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |