-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, wide range of input offset voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8079-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.4480 / $1.1500 | Buy Now |
DISTI #
TS272CPT
|
Avnet Americas | OP Amp Dual GP 16V 8-Pin TSSOP T/R - Tape and Reel (Alt: TS272CPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2132 / $0.2223 | Buy Now |
DISTI #
511-TS272CP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Hi-Performance RoHS: Compliant | 226 |
|
$0.4900 / $1.1500 | Buy Now |
|
STMicroelectronics | Micropower, wide range of input offset voltage RoHS: Compliant Min Qty: 1 | 226 |
|
$0.6500 / $1.1300 | Buy Now |
|
Future Electronics | TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.4400 / $0.4600 | Buy Now |
|
Future Electronics | TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4400 / $0.4600 | Buy Now |
|
Rochester Electronics | TS272 - High Current Dual Cmos Op Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.4509 / $0.5305 | Buy Now |
DISTI #
TS272CPT
|
TME | IC: operational amplifier, 3.5MHz, Ch: 2, TSSOP8, 3÷16VDC Min Qty: 1 | 0 |
|
$0.3340 / $1.1920 | RFQ |
|
Ameya Holding Limited | TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier -TSSOP-8 | 4000 |
|
RFQ | |
|
ComSIT USA | HIGH PERFORMANCE CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS272CPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS272CPT
STMicroelectronics
Micropower, wide range of input offset voltage
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 7000 | |
Wideband | NO | |
Width | 3 mm |