-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, wide range of input offset voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1421
|
Newark | Opamp, 3.5Mhz, 0 To 70Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:3V To 16V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Input/Output (Rrio) Rohs Compliant: Yes |Stmicroelectronics TS274CDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4870 / $1.3100 | Buy Now |
DISTI #
497-TS274CDTCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17064 In Stock |
|
$0.4496 / $0.8400 | Buy Now |
DISTI #
TS274CDT
|
Avnet Americas | OP Amp Quad GP ±8V/16V 14-Pin SOIC T/R - Tape and Reel (Alt: TS274CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2572 / $0.2683 | Buy Now |
DISTI #
511-TS274CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Hi-Performance RoHS: Compliant | 6297 |
|
$0.4490 / $0.8400 | Buy Now |
|
STMicroelectronics | Micropower, wide range of input offset voltage RoHS: Compliant Min Qty: 1 | 6297 |
|
$0.4800 / $0.8200 | Buy Now |
|
Future Electronics | TS274 Series 16V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Future Electronics | TS274 Series 16V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Future Electronics | TS274 Series 16V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
DISTI #
TS274CDT
|
Avnet Americas | OP Amp Quad GP ±8V/16V 14-Pin SOIC T/R - Tape and Reel (Alt: TS274CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2572 / $0.2683 | Buy Now |
DISTI #
TS274CDT
|
TME | IC: operational amplifier, 3.5MHz, Ch: 4, SO14, 3÷16VDC, reel,tape Min Qty: 3 | 2864 |
|
$0.2750 / $0.3970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS274CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS274CDT
STMicroelectronics
Micropower, wide range of input offset voltage
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 7000 | |
Width | 3.9 mm |