-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, wide range of input offset voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3063
|
Newark | Opamp, 3.5Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS274IPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2353 |
|
$0.6530 / $1.7600 | Buy Now |
DISTI #
19X6299
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS274IPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14873-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3695 In Stock |
|
$0.6248 / $1.6100 | Buy Now |
DISTI #
TS274IPT
|
Avnet Americas | OP Amp Quad GP 16V ±18V 14-Pin TSSOP T/R - Tape and Reel (Alt: TS274IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 7500 |
|
$0.5727 | Buy Now |
DISTI #
511-TS274IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropwr wide range input offset voltage RoHS: Compliant | 3253 |
|
$0.6050 / $1.6100 | Buy Now |
|
STMicroelectronics | Micropower, wide range of input offset voltage RoHS: Compliant Min Qty: 1 | 3253 |
|
$0.7800 / $1.5800 | Buy Now |
|
Future Electronics | TS274 Series 6 V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
TS274IPT
|
Avnet Americas | OP Amp Quad GP 16V ±18V 14-Pin TSSOP T/R - Tape and Reel (Alt: TS274IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 7500 |
|
$0.5727 | Buy Now |
DISTI #
TS274IPT
|
TME | IC: operational amplifier, 3.5MHz, Ch: 4, TSSOP14, 3÷16VDC Min Qty: 1 | 0 |
|
$0.4650 / $1.2430 | RFQ |
|
Ameya Holding Limited | TS274 Series 6 V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14 | 13118 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS274IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS274IPT
STMicroelectronics
Micropower, wide range of input offset voltage
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 6000 | |
Width | 4.4 mm |