-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2386
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:24V, Output Current:1A, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Semtech TS30011-M050QFNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8075 |
|
$1.3400 / $1.7300 | Buy Now |
DISTI #
56Y1737
|
Newark | 1Mhz Dc/Dc Buck, 1A- Fg |Semtech TS30011-M050QFNR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 / $1.1400 | Buy Now |
DISTI #
TS30011-M050QFNRCT-ND
|
DigiKey | IC REG BUCK 5V 1A 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.9090 / $2.1500 | Buy Now |
DISTI #
947-TS30011-M050QFNR
|
Mouser Electronics | Switching Voltage Regulators IC Hi-Eff 1Amp DC/DC Conv 1MHz 5V Outpt RoHS: Compliant | 46924 |
|
$0.9350 / $1.6300 | Buy Now |
DISTI #
V99:2348_07350810
|
Arrow Electronics | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 5V 1A 16-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 | Americas - 31 |
|
$0.8652 / $1.1940 | Buy Now |
|
Future Electronics | TS30011 Series 5 V 1 A 1 MHz SMT Synchronous Buck DC/DC Converter - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8790 | Buy Now |
DISTI #
TS30011M050QFNR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TS30011-M050QFNR
|
Avnet Silica | Conv DC-DC 4.5V to 24V Step Down Single-Out 5V 1A Automotive 16-Pin DFN EP (Alt: TS30011-M050QFNR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1MHz DC/DC buck, 1A- FG Min Qty: 1 | 0 |
|
$0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS30011-M050QFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS30011-M050QFNR
Semtech Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS30011-M050QFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS30011-M050QFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16321T-500E/NG | 1 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | TS30011-M050QFNR vs MCP16321T-500E/NG |