-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail 1.8V High-Speed Micropower Comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9050
|
Newark | Comparator, Soic-8, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:-, Supply Voltage Range:1.8V To 5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics TS3022IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5481 |
|
$0.9210 | Buy Now |
DISTI #
24AC0633
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TS3022IDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
497-5770-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11465 In Stock |
|
$0.9768 / $3.2400 | Buy Now |
DISTI #
TS3022IDT
|
Avnet Americas | Comparator Dual R-R I/P 5V 8-Pin SO N T/R - Tape and Reel (Alt: TS3022IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.9536 / $1.0074 | Buy Now |
DISTI #
64AH9050
|
Avnet Americas | Comparator Dual R-R I/P 5V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 64AH9050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 611 Partner Stock |
|
$1.8400 / $2.5500 | Buy Now |
DISTI #
511-TS3022IDT
|
Mouser Electronics | Analog Comparators Rail to Rail 1.8V Hi Spd comparator RoHS: Compliant | 5030 |
|
$0.9760 / $2.2900 | Buy Now |
|
STMicroelectronics | Rail-to-Rail 1.8V High-Speed Micropower Comparators RoHS: Compliant Min Qty: 1 | 5040 |
|
$1.2100 / $2.2400 | Buy Now |
|
Future Electronics | TS3022 Series 5 V 300 nA Surface Mount Dual General Purpose Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
|
Future Electronics | TS3022 Series 5 V 300 nA Surface Mount Dual General Purpose Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
DISTI #
73502930
|
Verical | Comparator Dual R-R I/P 5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 611 |
|
$1.3915 / $1.5744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3022IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3022IDT
STMicroelectronics
Rail-to-Rail 1.8V High-Speed Micropower Comparators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.16 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 42 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS3022IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3022IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3022ID | Rail-to-Rail 1.8V High-Speed Micropower Comparators | STMicroelectronics | TS3022IDT vs TS3022ID |