Part Details for TS32101-QFNR by Semtech Corporation
Overview of TS32101-QFNR by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS32101-QFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1758
|
Newark | 2Mhz Dc/Dc Boost- Fg |Semtech TS32101-QFNR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | TS32101 - IC VOLT REG Adjustable Step-Up Boost 1OUT 1.2V - 5.5V 2A 16-QFN T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 9900 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for TS32101-QFNR
TS32101-QFNR CAD Models
TS32101-QFNR Part Data Attributes
|
TS32101-QFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS32101-QFNR
Semtech Corporation
Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for TS32101-QFNR
This table gives cross-reference parts and alternative options found for TS32101-QFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS32101-QFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62825DMQT | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | Texas Instruments | TS32101-QFNR vs TPS62825DMQT |
TPS57112QRTERQ1 | Automotive 2.95V to 6V, 2A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125 | Texas Instruments | TS32101-QFNR vs TPS57112QRTERQ1 |
TPS54218RTET | 2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | TS32101-QFNR vs TPS54218RTET |
TPS54218ARTER | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PQCC16 | Texas Instruments | TS32101-QFNR vs TPS54218ARTER |
TPS62825DMQR | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | Texas Instruments | TS32101-QFNR vs TPS62825DMQR |
TPS6282518DMQR | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | Texas Instruments | TS32101-QFNR vs TPS6282518DMQR |
TPS6282518DMQT | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | Texas Instruments | TS32101-QFNR vs TPS6282518DMQT |
TPS57112CQRTERQ1 | Automotive 2.95-V to 6-V, 2-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125 | Texas Instruments | TS32101-QFNR vs TPS57112CQRTERQ1 |