-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower high precision series voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9507
|
Newark | Volt Ref, Series - Fixed, 1.25V, Voltage Reference Type:Series - Fixed, Product Range:Ts33 Series, Initial Accuracy:0.15%, Temperature Coefficient:30Ppm/°C, Ic Case/Package:Sot-323, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics TS3312ACR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2601 |
|
$0.7100 | Buy Now |
DISTI #
32AK1797
|
Newark | Voltage References Rohs Compliant: Yes |Stmicroelectronics TS3312ACR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 | Buy Now |
DISTI #
497-TS3312ACR-ND
|
DigiKey | LINEAR IC'S Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7796 | Buy Now |
DISTI #
TS3312ACR
|
Avnet Americas | Voltage Reference Precision 1.25V 5mA 3-Pin SOT-323L - Tape and Reel (Alt: TS3312ACR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7977 / $0.8320 | Buy Now |
DISTI #
33AK9507
|
Avnet Americas | Voltage Reference Precision 1.25V 5mA 3-Pin SOT-323L - Product that comes on tape, but is not reeled (Alt: 33AK9507) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 961 Partner Stock |
|
$1.4200 / $1.9600 | Buy Now |
DISTI #
511-TS3312ACR
|
Mouser Electronics | Voltage References Micropower high precision series voltage reference RoHS: Compliant | 3000 |
|
$0.8000 / $1.7800 | Buy Now |
|
STMicroelectronics | Micropower high precision series voltage reference RoHS: Compliant Min Qty: 1 | 3000 |
|
$1.0400 / $1.7400 | Buy Now |
|
Future Electronics | Micropower high precision series voltage reference RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
DISTI #
TS3312ACR
|
Avnet Americas | Voltage Reference Precision 1.25V 5mA 3-Pin SOT-323L - Tape and Reel (Alt: TS3312ACR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7977 / $0.8320 | Buy Now |
DISTI #
33AK9507
|
Avnet Americas | Voltage Reference Precision 1.25V 5mA 3-Pin SOT-323L - Product that comes on tape, but is not reeled (Alt: 33AK9507) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 961 Partner Stock |
|
$1.4200 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3312ACR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3312ACR
STMicroelectronics
Micropower high precision series voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Output Voltage-Max | 1.251875 V | |
Output Voltage-Min | 1.248125 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.25 mm |