-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower high precision series voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7764
|
Newark | Volt Ref, Series - Fixed, 1.25V, Voltage Reference Type:Series - Fixed, Product Range:-, Initial Accuracy:0.15%, Temperature Coefficient:8Ppm/°C, Ic Case/Package:Qfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics TS3312AQPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3499 |
|
$0.6750 | Buy Now |
DISTI #
497-17816-1-ND
|
DigiKey | IC REG MICROPWR HI PREC 8QFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17357 In Stock |
|
$0.7132 / $1.6200 | Buy Now |
DISTI #
TS3312AQPR
|
Avnet Americas | V-Ref Precision 1.25V 5mA 8-Pin QFN T/R - Tape and Reel (Alt: TS3312AQPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7578 / $0.7904 | Buy Now |
DISTI #
52AC7764
|
Avnet Americas | V-Ref Precision 1.25V 5mA 8-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 52AC7764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 621 Partner Stock |
|
$1.2800 / $1.7700 | Buy Now |
DISTI #
511-TS3312AQPR
|
Mouser Electronics | Voltage References Micropower high precision series volt reference RoHS: Compliant | 12000 |
|
$0.7130 / $1.6200 | Buy Now |
|
STMicroelectronics | Micropower high precision series voltage reference RoHS: Compliant Min Qty: 1 | 12000 |
|
$0.9400 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6970 | Buy Now |
DISTI #
TS3312AQPR
|
Avnet Americas | V-Ref Precision 1.25V 5mA 8-Pin QFN T/R - Tape and Reel (Alt: TS3312AQPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7578 / $0.7904 | Buy Now |
DISTI #
52AC7764
|
Avnet Americas | V-Ref Precision 1.25V 5mA 8-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 52AC7764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 621 Partner Stock |
|
$1.2800 / $1.7700 | Buy Now |
DISTI #
TS3312AQPR
|
TME | IC: voltage reference source, 1.25V, ±0.15%, QFN8, reel,tape Min Qty: 1 | 0 |
|
$1.0400 / $1.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3312AQPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3312AQPR
STMicroelectronics
Micropower high precision series voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Output Voltage-Max | 1.251875 V | |
Output Voltage-Min | 1.248125 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.5 mm |