-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower low-voltage rail-to-rail comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9360
|
Newark | Analogue Comparator, Micropower, 1, 210 Ns, 1.6V To 5V, Sot-23, 5 |Stmicroelectronics TS331ILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10555-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52858 In Stock |
|
$0.4644 / $1.2000 | Buy Now |
DISTI #
TS331ILT
|
Avnet Americas | Comparator Single R-R I/P ±2.5V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS331ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5011 / $0.5226 | Buy Now |
DISTI #
511-TS331ILT
|
Mouser Electronics | Analog Comparators Micropower 20uA 1.6V to 5V RtoR RoHS: Compliant | 22767 |
|
$0.4820 / $1.2000 | Buy Now |
|
STMicroelectronics | Micropower low-voltage rail-to-rail comparator RoHS: Compliant Min Qty: 1 | 22767 |
|
$0.6800 / $1.1800 | Buy Now |
|
Future Electronics | TS331 Series 5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4750 / $0.4950 | Buy Now |
|
Future Electronics | TS331 Series 5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Future Electronics | TS331 Series 5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
DISTI #
TS331ILT
|
Avnet Americas | Comparator Single R-R I/P ±2.5V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS331ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5011 / $0.5226 | Buy Now |
DISTI #
TS331ILT
|
TME | IC: comparator, low-power, Cmp: 1, 1.6÷5V, SMT, SOT23-5, reel,tape Min Qty: 1 | 4635 |
|
$0.7100 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS331ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS331ILT
STMicroelectronics
Micropower low-voltage rail-to-rail comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 68 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 420 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.038 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |