-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower low-voltage rail-to-rail comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7085
|
Newark | Comparator, Dfn-6, -40 To 125Deg C, Comparator Type:Micropower, Low Voltage, No. Of Channels:1Channels, Response Time/Propogation Delay:-, Supply Voltage Range:1.6V To 5V, Ic Case/Package:Dfn, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TS331IQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5975 |
|
$0.4240 | Buy Now |
DISTI #
79AH7542
|
Newark | Comparators Rohs Compliant: Yes |Stmicroelectronics TS331IQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.4970 | Buy Now |
DISTI #
66W7426
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS331IQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13508-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1619 In Stock |
|
$0.4411 / $1.1400 | Buy Now |
DISTI #
TS331IQT
|
Avnet Americas | Comparator, Low Voltage, Micropower, 1 Channels, 1.6 V to 5 V, 6 Pins, DFN-EP - Tape and Reel (Alt: TS331IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ | |
DISTI #
47AK7085
|
Avnet Americas | Comparator, Low Voltage, Micropower, 1 Channels, 1.6 V to 5 V, 6 Pins, DFN-EP - Product that comes on tape, but is not reeled (Alt: 47AK7085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.9600 / $1.3400 | Buy Now |
DISTI #
511-TS331IQT
|
Mouser Electronics | Analog Comparators 1.6V to 5V 20uA MicroPWR 2kV 210ns RoHS: Compliant | 6019 |
|
$0.4530 / $1.1400 | Buy Now |
|
STMicroelectronics | Micropower low-voltage rail-to-rail comparator RoHS: Compliant Min Qty: 1 | 6019 |
|
$0.6400 / $1.1200 | Buy Now |
|
Future Electronics | TS331 Series 5 V 40 nA Surface Mount Single Voltage Comparator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Future Electronics | TS331 Series 5 V 40 nA Surface Mount Single Voltage Comparator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS331IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS331IQT
STMicroelectronics
Micropower low-voltage rail-to-rail comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 420 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TS331IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS331IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS331ICT | Micropower low-voltage rail-to-rail comparator | STMicroelectronics | TS331IQT vs TS331ICT |