-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower high precision series voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1805
|
Newark | Voltage References |Stmicroelectronics TS3330AMR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TS3330AMR-ND
|
DigiKey | LINEAR IC'S Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7407 | Buy Now |
DISTI #
TS3330AMR
|
Avnet Americas | V-Ref High Precision/Fixed 3V 5mA 3-Pin SOT-23L - Tape and Reel (Alt: TS3330AMR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7578 / $0.7904 | Buy Now |
DISTI #
511-TS3330AMR
|
Mouser Electronics | Voltage References Micropower high precision series voltage reference RoHS: Compliant | 0 |
|
$0.7600 / $1.6900 | Order Now |
|
STMicroelectronics | Micropower high precision series voltage reference RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9800 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6630 | Buy Now |
DISTI #
TS3330AMR
|
Avnet Americas | V-Ref High Precision/Fixed 3V 5mA 3-Pin SOT-23L - Tape and Reel (Alt: TS3330AMR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7578 / $0.7904 | Buy Now |
DISTI #
TS3330AMR
|
Avnet Americas | V-Ref High Precision/Fixed 3V 5mA 3-Pin SOT-23L - Tape and Reel (Alt: TS3330AMR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7578 / $0.7904 | Buy Now |
DISTI #
TS3330AMR
|
Avnet Silica | V-Ref High Precision/Fixed 3V 5mA 3-Pin SOT-23L (Alt: TS3330AMR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
TS3330AMR
|
EBV Elektronik | V-Ref High Precision/Fixed 3V 5mA 3-Pin SOT-23L (Alt: TS3330AMR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3330AMR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3330AMR
STMicroelectronics
Micropower high precision series voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Output Voltage-Max | 3.0045 V | |
Output Voltage-Min | 2.9955 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.3 mm |