-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower low-voltage rail-to-rail comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7544
|
Newark | Comparators Rohs Compliant: Yes |Stmicroelectronics TS334IPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.7680 | Buy Now |
DISTI #
51AC9690
|
Newark | Comparator, Open Drain, 125Deg C, Comparator Type:Micropower, No. Of Channels:4Channels, Response Time/Propogation Delay:-, Supply Voltage Range:1.6V To 5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics TS334IPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3445 |
|
$0.8440 / $1.6400 | Buy Now |
DISTI #
497-13029-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8100 In Stock |
|
$0.6657 / $1.5700 | Buy Now |
DISTI #
TS334IPT
|
Avnet Americas | Comparator Quad R-R I/P ±2.5V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: TS334IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.7356 / $0.7672 | Buy Now |
DISTI #
TS334IPT
|
Avnet Americas | Comparator Quad R-R I/P ±2.5V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: TS334IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-TS334IPT
|
Mouser Electronics | Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV RoHS: Compliant | 24328 |
|
$0.6740 / $1.1000 | Buy Now |
DISTI #
V72:2272_06549054
|
Arrow Electronics | Comparator Quad R-R I/P ±2.5V/5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2251 Container: Cut Strips | Americas - 7 |
|
$0.7100 | Buy Now |
|
STMicroelectronics | Micropower low-voltage rail-to-rail comparator RoHS: Compliant Min Qty: 1 | 24328 |
|
$0.8000 / $1.0800 | Buy Now |
|
Future Electronics | TS334 Series 5 V 40 nA Micropower Low-Voltage Rail-to-Rail Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
|
Future Electronics | TS334 Series 5 V 40 nA Micropower Low-Voltage Rail-to-Rail Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6600 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS334IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS334IPT
STMicroelectronics
Micropower low-voltage rail-to-rail comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 420 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.038 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |