-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.24 V adjustable shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1332
|
Newark | Volt Ref, Shunt, 1.24-24V, 125Deg C, Voltage Reference Type:Shunt - Adjustable, Product Range:Ts3431 Series, Reference Voltage Min:1.24V, Reference Voltage Max:24V, Initial Accuracy:0.25%, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Stmicroelectronics TS3431CILT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$0.3850 / $0.9070 | Buy Now |
DISTI #
57P4250
|
Newark | Voltage Reference, Shunt - Adjustable, Ts3431 Series, 1.24V To 24V, Sot-23-3 |Stmicroelectronics TS3431CILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4637-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.25% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22755 In Stock |
|
$0.2755 / $0.8300 | Buy Now |
DISTI #
TS3431CILT
|
Avnet Americas | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS3431CILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2657 / $0.2772 | Buy Now |
DISTI #
54M1332
|
Avnet Americas | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 54M1332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 300 Partner Stock |
|
$0.6090 / $0.9070 | Buy Now |
DISTI #
511-TS3431CIL
|
Mouser Electronics | Voltage References 1.24V Program Shunt RoHS: Compliant | 805 |
|
$0.2860 / $0.8300 | Buy Now |
|
STMicroelectronics | 1.24 V adjustable shunt voltage reference RoHS: Compliant Min Qty: 1 | 805 |
|
$0.4300 / $0.8100 | Buy Now |
|
Future Electronics | TS3431 Series 1.24 to 24V 0.25% Adj. Programmable Shunt Voltage Reference-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Future Electronics | TS3431 Series 1.24 to 24V 0.25% Adj. Programmable Shunt Voltage Reference-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5750Cut Tape/Mini-Reel |
|
$0.7600 | Buy Now |
|
Future Electronics | TS3431 Series 1.24 to 24V 0.25% Adj. Programmable Shunt Voltage Reference-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2600 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3431CILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3431CILT
STMicroelectronics
1.24 V adjustable shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 1.243 V | |
Output Voltage-Min | 1.237 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TS3431CILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3431CILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS432CR5VSA | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Artesyn Embedded Technologies | TS3431CILT vs AS432CR5VSA |
LM4040AEM3-2.1-T | Voltage Reference, | Rochester Electronics LLC | TS3431CILT vs LM4040AEM3-2.1-T |
AP432Y | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Integrated Circuit Technology Corp | TS3431CILT vs AP432Y |
ADR280ARTZ-R2 | 1.2 V Ultralow Power High PSRR Voltage Reference | Analog Devices Inc | TS3431CILT vs ADR280ARTZ-R2 |
TLV431BCPK | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 0 to 70 | Texas Instruments | TS3431CILT vs TLV431BCPK |
ZRC500F02 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, SMT-3 | Diodes Incorporated | TS3431CILT vs ZRC500F02 |
AS432CR5S13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | TS3431CILT vs AS432CR5S13 |
AP432YL | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, LEAD FREE, SOT-89, 3 PIN | Integrated Circuit Technology Corp | TS3431CILT vs AP432YL |
AS432AR5ST | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | TS3431CILT vs AS432AR5ST |
LM4050CEM3-3.0+T | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | TS3431CILT vs LM4050CEM3-3.0+T |