-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6259
|
Newark | Usb/Mhl Switch, Dpdt, 480Mbps, Uqfn-10, Usb Ic Type:High Speed Dpdt Usb Switch, Usb Standard:Usb 2.0, Supply Voltage Min:2.7V, Supply Voltage Max:4.3V, Interface Case Style:Uqfn, No. Of Pins:10Pins, Data Rate:480Mbps, No. Of Ports:2 Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB3000RSER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.7320 / $1.1100 | Buy Now |
DISTI #
296-39511-1-ND
|
DigiKey | IC USB SW/MHL DPDT 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7486 In Stock |
|
$0.4018 / $1.0400 | Buy Now |
DISTI #
595-TS3USB3000RSER
|
Mouser Electronics | USB Switch ICs DPDT USB 2.0 Hi-Spd (480Mbps) RoHS: Compliant | 2369 |
|
$0.4010 / $0.9500 | Buy Now |
DISTI #
66375945
|
Verical | Analog Switch/Analog Multiplexer Single 1:2 10-Pin UQFN T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2250 | Americas - 920 |
|
$0.4269 / $0.5048 | Buy Now |
|
Quest Components | DPDT, 1 FUNC, 2 CHANNEL, PQCC10 | 5 |
|
$0.8083 / $0.9699 | Buy Now |
|
Ameya Holding Limited | TS3USB3000RSER 多路复用器开关集成电路, 单双刀双掷 MHL, 480Mbit/s, 2.7 → 4.3 V, 10针 UQFN封装 | 12368 |
|
RFQ | |
|
Chip1Cloud | IC USB SW/MHL DPDT 10UQFN | 71868 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC USB SW/MHL DPDT 10UQFN | 1880 |
|
$0.1086 / $0.2038 | Buy Now |
|
Sense Electronic Company Limited | QFN | 9000 |
|
RFQ | |
|
Win Source Electronics | IC USB SW/MHL DPDT 10UQFN | 580000 |
|
$0.1420 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3USB3000RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3USB3000RSER
Texas Instruments
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DPDT | |
Bandwidth-Nom | 6100 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 34 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TS3USB3000RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3USB3000RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3USB221ARSERG4 | High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85 | Texas Instruments | TS3USB3000RSER vs TS3USB221ARSERG4 |
TS3USB221RSER | High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85 | Texas Instruments | TS3USB3000RSER vs TS3USB221RSER |