Part Details for TS4-01P-15-01A(H) by BlockMaster Blocks
Overview of TS4-01P-15-01A(H) by BlockMaster Blocks
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS4-01P-15-01A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transformer Terminal Block 1 Pos 13mm Pitch Orange RoHS: Compliant |
2251 In Stock |
|
$0.3970 / $2.1750 | Buy Now |
DISTI #
60859313
|
Verical | TS4-01P-15-01A(H) Min Qty: 30 Package Multiple: 10 Date Code: 2110 | Americas - 2250 |
|
$0.5809 / $2.7417 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.5710 / $0.6200 | Buy Now |
|
Master Electronics | Transformer Terminal Block 1 Pos 13mm Pitch Orange RoHS: Compliant |
2251 In Stock |
|
$0.3970 / $2.1750 | Buy Now |