-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0352
|
Newark | Volt Ref, Shunt - Fixed, -40 To 85Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage:1.25V, Initial Accuracy:0.1%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-323, No. Of Rohs Compliant: Yes |Stmicroelectronics TS4061AILT-1.25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4188 |
|
$0.4980 / $1.0900 | Buy Now |
DISTI #
26Y6034
|
Newark | Voltage References |Stmicroelectronics TS4061AILT-1.25 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
24AC0634
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics TS4061AILT-1.25 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4970 | Buy Now |
DISTI #
497-15222-1-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3196 In Stock |
|
$0.3893 / $1.0000 | Buy Now |
DISTI #
TS4061AILT-1.25
|
Avnet Americas | V-Ref Precision 1.25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS4061AILT-1.25) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 66000 |
|
$0.4200 / $0.4381 | Buy Now |
DISTI #
511-TS4061AILT-1.25
|
Mouser Electronics | Voltage References Precision micropower shunt volt reference RoHS: Compliant | 21771 |
|
$0.4130 / $1.0000 | Buy Now |
DISTI #
V36:1790_06568804
|
Arrow Electronics | V-Ref Precision 1.25V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2337 | Americas - 9000 |
|
$0.3670 / $0.4135 | Buy Now |
|
STMicroelectronics | Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 21771 |
|
$0.5700 / $0.9800 | Buy Now |
|
Future Electronics | TS4061 Series 1.25 V 15 mA Precision Micropower Shunt Voltage Reference-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.3800 / $0.4000 | Buy Now |
|
Future Electronics | TS4061 Series 1.25 V 15 mA Precision Micropower Shunt Voltage Reference-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4061AILT-1.25
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4061AILT-1.25
STMicroelectronics
Precision micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23,3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2512 V | |
Output Voltage-Min | 1.2487 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |