-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Output rail-to-rail op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4836
|
Newark | Opamp, 12Mhz, -20 To 70Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:12Mhz, Slew Rate:4V/Μs, Supply Voltage Range:2.7V To 10V, ± 1.35V To ± 5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Stmicroelectronics TS461CLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6810 / $1.1600 | Buy Now |
DISTI #
497-2282-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3309 In Stock |
|
$0.6458 / $1.6600 | Buy Now |
DISTI #
TS461CLT
|
Avnet Americas | OP Amp Single GP R-R O/P ±5V/10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS461CLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2942 / $0.3069 | Buy Now |
DISTI #
511-TS461CL
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Rail-to-Rail RoHS: Compliant | 11803 |
|
$0.6240 / $1.1900 | Buy Now |
DISTI #
E02:0323_00213272
|
Arrow Electronics | Op Amp Single GP R-R O/P ±5V/10V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2252 | Europe - 3000 |
|
$0.4507 / $0.4714 | Buy Now |
DISTI #
V72:2272_06549155
|
Arrow Electronics | Op Amp Single GP R-R O/P ±5V/10V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1296 |
|
$0.6228 / $1.1477 | Buy Now |
|
STMicroelectronics | Output rail-to-rail op-amps RoHS: Compliant Min Qty: 1 | 11803 |
|
$0.6800 / $1.1700 | Buy Now |
|
Future Electronics | TS461 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 12000Reel |
|
$0.4500 / $0.4650 | Buy Now |
|
Future Electronics | TS461 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 6000Reel |
|
$0.4500 / $0.4800 | Buy Now |
|
Future Electronics | TS461 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS461CLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS461CLT
STMicroelectronics
Output rail-to-rail op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 2.8 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.625 mm |