-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 W audio power amplifier with active low standby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7222
|
Newark | Audio Power Amp, Ab, -40 To 85Deg C, Output Power:1.2W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Dfn-Ep, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics TS4990IQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5141 |
|
$0.6120 / $1.3400 | Buy Now |
DISTI #
49AC1452
|
Newark | Audio Power Amplifier, Class Ab, Dfn-8, Amplifier Class:Ab, No. Of Channels:1 Channel, Output Power:1.2W, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Dfn, No. Of Pins:8Pins, Load Impedance:8Ohm, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics TS4990IQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9400 | Buy Now |
DISTI #
497-5200-1-ND
|
DigiKey | IC AMP CLASS AB MONO 1.2W 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3589 In Stock |
|
$0.4733 / $1.2300 | Buy Now |
DISTI #
TS4990IQT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN T/R - Tape and Reel (Alt: TS4990IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5107 / $0.5327 | Buy Now |
DISTI #
511-TS4990IQT
|
Mouser Electronics | Audio Amplifiers 1.2W audio pow. amp. RoHS: Compliant | 8640 |
|
$0.4580 / $1.2300 | Buy Now |
DISTI #
V36:1790_06549232
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2411 | Americas - 3000 |
|
$0.4524 / $0.4693 | Buy Now |
|
STMicroelectronics | 1.2 W audio power amplifier with active low standby mode RoHS: Compliant Min Qty: 1 | 8640 |
|
$0.7000 / $1.2100 | Buy Now |
|
Future Electronics | TS4990 Series 2.2 to 5.5 V 1.2 W SMT Single Audio Power Amplifier - DFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.4500 / $0.4700 | Buy Now |
|
Future Electronics | TS4990 Series 2.2 to 5.5 V 1.2 W SMT Single Audio Power Amplifier - DFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
79007261
|
Verical | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 3000 |
|
$0.4524 / $0.4693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4990IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4990IQT
STMicroelectronics
1.2 W audio power amplifier with active low standby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS4990IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4990IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4895LD/NOPB | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | TS4990IQT vs LM4895LD/NOPB |
LM4894LDX/NOPB | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | TS4990IQT vs LM4894LDX/NOPB |
LM4889MA/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4990IQT vs LM4889MA/NOPB |
LM4899LD/NOPB | 1.4 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10 | Texas Instruments | TS4990IQT vs LM4899LD/NOPB |
LM4895MMX/NOPB | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | TS4990IQT vs LM4895MMX/NOPB |
MAX9718FEBL+T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | TS4990IQT vs MAX9718FEBL+T |
LM4895LDX/NOPB | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | TS4990IQT vs LM4895LDX/NOPB |
LM4889LDX | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO10 | National Semiconductor Corporation | TS4990IQT vs LM4889LDX |
LM4894ITL | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | TS4990IQT vs LM4894ITL |
LM4889LD/NOPB | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO10 | National Semiconductor Corporation | TS4990IQT vs LM4889LD/NOPB |