Part Details for TS5213CX550 RFG by Taiwan Semiconductor
Overview of TS5213CX550 RFG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS5213CX550 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS5213CX550RFGCT-ND
|
DigiKey | IC REG LINEAR 5V 80MA SOT25 Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11990 In Stock |
|
$0.2108 / $0.6300 | Buy Now |
DISTI #
TS5213CX550 RFG
|
Avnet Americas | LDO Regulator Pos 5V 80mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: TS5213CX550 RFG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2104 / $0.2338 | Buy Now |
DISTI #
821-TS5213CX550RFG
|
Mouser Electronics | LDO Voltage Regulators 80MA 5V ULTRA LOW DROPOUT VOLTAGE REGULATOR WITH ENABLE RoHS: Compliant | 11986 |
|
$0.2100 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.2460 | Buy Now |
DISTI #
TS5213CX550-RFG
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 80mA, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.3110 / $0.8080 | RFQ |
DISTI #
TS5213CX550 RFG
|
EBV Elektronik | (Alt: TS5213CX550 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TS5213CX550 RFG
TS5213CX550 RFG CAD Models
TS5213CX550 RFG Part Data Attributes:
|
TS5213CX550 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TS5213CX550 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |