-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual CMOS timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS556CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS556CD
STMicroelectronics
Low power dual CMOS timer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS556CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS556CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS556ID | Low power dual CMOS timer | STMicroelectronics | TS556CD vs TS556ID |
ICM7556ISD+T | 2 Func, 0.5MHz, CMOS, PDSO14, SO-14 | Maxim Integrated Products | TS556CD vs ICM7556ISD+T |
TS556IDT | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | TS556CD vs TS556IDT |
ICM7556ISD+T | General-Purpose Timers, 14-SOIC_N-150_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | TS556CD vs ICM7556ISD+T |
ICM7556ISD+ | General-Purpose Timers, 14-SOIC_N-150_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | TS556CD vs ICM7556ISD+ |
TS556CDT | Low power dual CMOS timer | STMicroelectronics | TS556CD vs TS556CDT |
ICM7556ISD-T | 2 Func, 0.5MHz, CMOS, PDSO14, SO-14 | Maxim Integrated Products | TS556CD vs ICM7556ISD-T |