-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 100 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS63Y-100CT-ND
|
DigiKey | TRIMMER 100 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1082 In Stock |
|
$2.4038 / $5.1500 | Buy Now |
DISTI #
70218793
|
RS | Trimmer, Cermet, Rest 100 Ohms, SMD, 15 Turns, Linear, Pwr-Rtg 0.25W | Spectrol / Sfernice / Vishay TS63Y101KR10 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS63Y101KR10
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TS63Y101KR10
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 100 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2720 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.85 mm | |
Package Length | 6.85 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 5 V |
This table gives cross-reference parts and alternative options found for TS63Y101KR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS63Y101KR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST-5TX100101 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 14 Turn(s) | Vishay Intertechnologies | TS63Y101KR10 vs ST-5TX100101 |
ST-5MR100101 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 14 Turn(s) | Vishay Intertechnologies | TS63Y101KR10 vs ST-5MR100101 |
TS63X101KR10 | Trimmer, Cermet, 0.25W, 100ohm, 5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | TS63Y101KR10 vs TS63X101KR10 |
TS63Z101KR10 | Trimmer, Cermet, 0.25W, 100ohm, 5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | TS63Y101KR10 vs TS63Z101KR10 |
TS63Y101KR10 | Trimmer, Cermet, 0.25W, 100ohm, 5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | TS63Y101KR10 vs TS63Y101KR10 |