Part Details for TS63Y104KT20 by Vishay Intertechnologies
Overview of TS63Y104KT20 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS63Y104KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4468
|
Newark | Trimmer, Smd, 13 Turn 100K, Track Resistance:100Kohm, No. Of Turns:13Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Ts63Y Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, rohs Compliant: Yes |Vishay TS63Y104KT20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 784 |
|
$2.8000 / $5.2300 | Buy Now |
DISTI #
TS63Y104KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: TS63Y104KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0884 / $2.9155 | Buy Now |
DISTI #
72-TS63Y-100K
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" SQ 100K RoHS: Compliant | 1275 |
|
$2.5500 / $5.0300 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
DISTI #
TS63Y104KT20
|
TTI | Trimmer Resistors - SMD 1/4" SQ 100K pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 700 In Stock |
|
$2.5000 / $3.9100 | Buy Now |
DISTI #
TS63Y100K
|
TME | Potentiometer: mounting, horizontal,multiturn, 100kΩ, 250mW, SMD Min Qty: 500 | 0 |
|
$2.2900 | RFQ |
DISTI #
TS63Y104KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount (Alt: TS63Y104KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TS63Y104KT20
TS63Y104KT20 CAD Models
TS63Y104KT20 Part Data Attributes
|
TS63Y104KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS63Y104KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.85 mm | |
Package Length | 6.85 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 158 V |