Part Details for TS63Y224KR10 by Vishay Intertechnologies
Overview of TS63Y224KR10 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS63Y224KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6515
|
Newark | Ts63 Y 220K 10% Tr E3 /Tape And Reel |Vishay TS63Y224KR10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.8100 | Buy Now |
DISTI #
TS63Y224KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 220 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63Y224KR10) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0736 / $2.9155 | Buy Now |
DISTI #
TS63Y224KR10
|
Avnet Abacus | Resistor Trimmer, Cermet, 220 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount (Alt: TS63Y224KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |