Part Details for TS68302VA16 by e2v technologies
Overview of TS68302VA16 by e2v technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS68302VA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS68302VA16
|
Avnet Americas | MPU TS68000 RISC 16-Bit HCMOS 16MHz 132-Pin CQFP - Trays (Alt: TS68302VA16) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | |
DISTI #
TS68302VA16
|
Avnet Americas | MPU TS68000 RISC 16-Bit HCMOS 16MHz 132-Pin CQFP - Trays (Alt: TS68302VA16) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | |
DISTI #
TS68302VA16
|
Avnet Americas | MPU TS68000 RISC 16-Bit HCMOS 16MHz 132-Pin CQFP - Trays (Alt: TS68302VA16) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
RFQ |
Part Details for TS68302VA16
TS68302VA16 CAD Models
TS68302VA16 Part Data Attributes
|
TS68302VA16
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TS68302VA16
e2v technologies
RISC Microcontroller, 16-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16.67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-G132 | |
Length | 22.355 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.52 mm | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 22.355 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TS68302VA16
This table gives cross-reference parts and alternative options found for TS68302VA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68302VA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68302MA7B/C16 | RISC Microcontroller, 16-Bit, 16.67MHz, CMOS, CQFP132, CERQUAD-132 | e2v technologies | TS68302VA16 vs TS68302MA7B/C16 |
TS68302MA16 | RISC Microcontroller, 16-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | TS68302VA16 vs TS68302MA16 |