-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulator, 1 Output, BIPolar,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7203713
|
element14 Asia-Pacific | IC, V REG +5.0V, 78L05, TO-92-3 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0960 / $0.2134 | Buy Now |
DISTI #
7203713
|
Farnell | IC, V REG +5.0V, 78L05, TO-92-3 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 3 Days Container: Each | 0 |
|
$0.0853 / $0.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS78L05CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS78L05CT
Taiwan Semiconductor
Regulator, 1 Output, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |