Part Details for TS80003-QFNR by Semtech Corporation
Overview of TS80003-QFNR by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TS80003-QFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS80003-QFNRCT-ND
|
DigiKey | HIGH EFF TX CONTR WIRELESS POWER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2313 In Stock |
|
$4.4996 / $7.9300 | Buy Now |
|
Symmetry Electronics | WIRELESS CHARGING CONTROLLER - FG Min Qty: 1 | 0 |
|
$5.5000 | Buy Now |
Part Details for TS80003-QFNR
TS80003-QFNR CAD Models
TS80003-QFNR Part Data Attributes:
|
TS80003-QFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80003-QFNR
Semtech Corporation
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD |