Part Details for TS880ICT by STMicroelectronics
Overview of TS880ICT by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS880ICT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3775
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS880ICT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
47AK7092
|
Newark | Comparator, Sc-70-5, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS880ICT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7070 / $1.5600 | Buy Now |
DISTI #
497-19102-1-ND
|
DigiKey | IC COMPARATOR SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2378 In Stock |
|
$0.5533 / $1.4300 | Buy Now |
DISTI #
TS880ICT
|
Avnet Americas | Analogue Comparator, Nano Power, 900mV to 5.5V, SC-70, 5 Pins - Tape and Reel (Alt: TS880ICT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5971 / $0.6227 | Buy Now |
DISTI #
511-TS880ICT
|
Mouser Electronics | Analog Comparators Rail-to-rail 0.9V nanopower, open drain single comparator RoHS: Compliant | 2314 |
|
$0.5740 / $1.4300 | Buy Now |
|
STMicroelectronics | Rail-to-rail 0.9V nanopower, open drain single comparator RoHS: Compliant Min Qty: 1 | 2314 |
|
$0.8000 / $1.4000 | Buy Now |
|
Future Electronics | TS880 Series 5.5 V 1.2 mA Rail-to-Rail Open-Drain Nanopower Comparator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5950 | Buy Now |
|
Future Electronics | TS880 Series 5.5 V 1.2 mA Rail-to-Rail Open-Drain Nanopower Comparator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
DISTI #
TS880ICT
|
Avnet Americas | Analogue Comparator, Nano Power, 900mV to 5.5V, SC-70, 5 Pins - Tape and Reel (Alt: TS880ICT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5971 / $0.6227 | Buy Now |
DISTI #
TS880ICT
|
TME | IC: comparator, low-power, Cmp: 1, 0.9÷5.5V, SMT, SC70, reel,tape Min Qty: 1 | 0 |
|
$0.7400 / $1.1600 | RFQ |