-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision rail-to-rail high output current op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0357
|
Newark | Opamp, 4Mhz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:1.3V/Μs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics TS9222IPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1300 / $1.9300 | Buy Now |
DISTI #
71R7131
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS9222IPT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10353-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21677 In Stock |
|
$0.9694 / $2.2000 | Buy Now |
DISTI #
TS9222IPT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin TSSOP T/R - Tape and Reel (Alt: TS9222IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ | |
DISTI #
511-TS9222IPT
|
Mouser Electronics | Precision Amplifiers 500 uV 500 pF 80mA 4 MHz, 1.3V 9nV RoHS: Compliant | 19010 |
|
$0.9960 / $1.7200 | Buy Now |
|
STMicroelectronics | Precision rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 | 19010 |
|
$1.1600 / $1.6900 | Buy Now |
|
Future Electronics | TS9222 Series 14 V Rail to Rail SMT Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Future Electronics | TS9222 Series 14 V Rail to Rail SMT Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Future Electronics | TS9222 Series 14 V Rail to Rail SMT Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
TS9222IPT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin TSSOP T/R - Tape and Reel (Alt: TS9222IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS9222IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS9222IPT
STMicroelectronics
Precision rail-to-rail high output current op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 1800 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS9222IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9222IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9751001QPA | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TS9222IPT vs 5962-9751001QPA |
TLV2432QDG4 | Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS9222IPT vs TLV2432QDG4 |
5962-9751002Q2A | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TS9222IPT vs 5962-9751002Q2A |
TLV2432ID | Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS9222IPT vs TLV2432ID |
TLV2432IDR | Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS9222IPT vs TLV2432IDR |
5962-9751002Q2X | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.5MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TS9222IPT vs 5962-9751002Q2X |
TLV2432AMJG | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS9222IPT vs TLV2432AMJG |
TLV2432AQDRG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS9222IPT vs TLV2432AQDRG4 |
TLV2432CPWR | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TS9222IPT vs TLV2432CPWR |
TS27L2AMPT | DUAL OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TS9222IPT vs TS27L2AMPT |