-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision rail-to-rail high output current op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10537-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8236 In Stock |
|
$1.1650 / $2.6400 | Buy Now |
DISTI #
TS9222IYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R - Tape and Reel (Alt: TS9222IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2378 / $1.2910 | Buy Now |
DISTI #
TS9222IYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R - Tape and Reel (Alt: TS9222IYDT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1579 / $1.3176 | Buy Now |
DISTI #
TS9222IYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R - Tape and Reel (Alt: TS9222IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
45AC7882
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R - Bulk (Alt: 45AC7882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 2000 Partner Stock |
|
$2.3300 / $3.1300 | Buy Now |
DISTI #
511-TS9222IYDT
|
Mouser Electronics | Precision Amplifiers Precision RR high 500uV 500pF 9nV RoHS: Compliant | 0 |
|
$1.2400 / $2.7600 | Order Now |
|
STMicroelectronics | Precision rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6100 / $2.7100 | Buy Now |
|
Future Electronics | TS9222 Series 12 V 1.2 mA Rail to Rail SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
TS9222IYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R - Tape and Reel (Alt: TS9222IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2378 / $1.2910 | Buy Now |
DISTI #
TS9222IYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R - Tape and Reel (Alt: TS9222IYDT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1579 / $1.3176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS9222IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS9222IYDT
STMicroelectronics
Precision rail-to-rail high output current op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS9222IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9222IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8639WARZ-R7 | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | TS9222IYDT vs AD8639WARZ-R7 |
TLV2372QDRG4Q1 | Automotive-grade, dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS9222IYDT vs TLV2372QDRG4Q1 |
OPA2234MDR | Low Power, Precision Single-Supply Operational Amplifiers 8-SOIC -55 to 125 | Texas Instruments | TS9222IYDT vs OPA2234MDR |
OPA2171AIDR | Dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS9222IYDT vs OPA2171AIDR |
OPA2171AIDGKR | Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TS9222IYDT vs OPA2171AIDGKR |
NCS20072DR2G | Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, 2500-REEL | onsemi | TS9222IYDT vs NCS20072DR2G |
OPA2170AIDR | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS9222IYDT vs OPA2170AIDR |
NCS20072DMR2G | Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, 4000-REEL | onsemi | TS9222IYDT vs NCS20072DMR2G |
TS912IYDT | Low power with CMOS inputs | STMicroelectronics | TS9222IYDT vs TS912IYDT |
TLV2372QDRQ1 | Automotive-grade, dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS9222IYDT vs TLV2372QDRQ1 |