Part Details for TSA-20-01 by TE Connectivity
Overview of TSA-20-01 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSA-20-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8549
|
Newark | Terminal Junction Modules, junction Assy |Amp Te Connectivity TSA-20-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$37.7800 / $48.1800 | Buy Now |
DISTI #
2266-TSA-20-01-ND
|
DigiKey | JUNCTION ASSY Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$35.7600 / $37.8500 | Buy Now |
DISTI #
TSA-20-01
|
Avnet Americas | Jiffy Junction Splice 20 Size Elastomer - Bulk (Alt: TSA-20-01) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2758 / $35.2302 | Buy Now |
DISTI #
571-TSA-20-01
|
Mouser Electronics | Terminal Junction Modules JUNCTION ASSY RoHS: Compliant | 50 |
|
$33.4800 / $45.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 109 Package Multiple: 1 Container: Box | 0Box |
|
$31.8100 | Buy Now |
DISTI #
DCHTSA-20-01
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JUNCTION ASSY |
100 Partner Stock |
|
$24.0500 / $45.7900 | Buy Now |
DISTI #
TSA-20-01
|
Avnet Americas | Jiffy Junction Splice 20 Size Elastomer - Bulk (Alt: TSA-20-01) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2758 / $35.2302 | Buy Now |
DISTI #
DCHTSA-20-01
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TSA-20-01
|
PEI Genesis | OTHER RECTANGULAR CONNECTOR | 100 |
|
Buy Now |
Part Details for TSA-20-01
TSA-20-01 CAD Models
TSA-20-01 Part Data Attributes:
|
TSA-20-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSA-20-01
TE Connectivity
JUNCTION ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |